RS PRO Die Cast Zinc Compression Latch, 111 x 34mm

Technical Document
Specifications
Brand
RS ProMaterial
Die Cast Zinc
Finish
Black Powder Coating
Latch Type
Compression Latch
Dimensions
111 x 34mm
Length
111mm
Width
31.5mm
Country of Origin
China
Product details
RS Pro Die Cast Zinc Compression Latches
Our RS Pro low profile pressure catch have been designed to be installed quickly. The lever latch pulls your doors tight and gives them a sleek look.
Feature and Benefits
Easy to install
Easy grip adjustment
Supplied with keys
BD 14.976
BD 14.976 Each (Exc. Vat)
BD 16.474
BD 16.474 Each (inc. VAT)
1
BD 14.976
BD 14.976 Each (Exc. Vat)
BD 16.474
BD 16.474 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.976 |
5 - 9 | BD 14.482 |
10 - 29 | BD 13.964 |
30+ | BD 13.277 |
Technical Document
Specifications
Brand
RS ProMaterial
Die Cast Zinc
Finish
Black Powder Coating
Latch Type
Compression Latch
Dimensions
111 x 34mm
Length
111mm
Width
31.5mm
Country of Origin
China
Product details
RS Pro Die Cast Zinc Compression Latches
Our RS Pro low profile pressure catch have been designed to be installed quickly. The lever latch pulls your doors tight and gives them a sleek look.
Feature and Benefits
Easy to install
Easy grip adjustment
Supplied with keys