RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range

RS Stock No.: 254-3627Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 cm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

M8 4-pin connector

Maximum dc Voltage

30V dc

Light Source

Infrared, Laser

IP Rating

IP67

Response Time

100ms

Housing Material

PC, ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 38.148

BD 38.148 Each (Exc. Vat)

BD 41.963

BD 41.963 Each (inc. VAT)

RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range

BD 38.148

BD 38.148 Each (Exc. Vat)

BD 41.963

BD 41.963 Each (inc. VAT)

RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 cm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

M8 4-pin connector

Maximum dc Voltage

30V dc

Light Source

Infrared, Laser

IP Rating

IP67

Response Time

100ms

Housing Material

PC, ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China