RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range

RS Stock No.: 204-3970Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

0.4 m

Output Type

NPN NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 26.092

BD 26.092 Each (Exc. Vat)

BD 28.701

BD 28.701 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range

BD 26.092

BD 26.092 Each (Exc. Vat)

BD 28.701

BD 28.701 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

0.4 m

Output Type

NPN NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Country of Origin

China