Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 202-4426Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Series

PSE

Maximum Operating Temperature

+55°C

Housing Material

PC+ABS;Filter: PMMA

Mounting Type

Screw, Bracket

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 28.699

BD 28.699 Each (Exc. Vat)

BD 31.569

BD 31.569 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

BD 28.699

BD 28.699 Each (Exc. Vat)

BD 31.569

BD 31.569 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Minimum Operating Temperature

-25°C

Series

PSE

Maximum Operating Temperature

+55°C

Housing Material

PC+ABS;Filter: PMMA

Mounting Type

Screw, Bracket

Standards Met

CE

Country of Origin

China