RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

RS Stock No.: 204-3979Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Maximum Operating Temperature

+55°C

Series

PR30S

Housing Material

PBT

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Standards Met

CE

Thread Size

M30

Country of Origin

China

Stock information temporarily unavailable.

BD 25.223

BD 25.223 Each (Exc. Vat)

BD 27.745

BD 27.745 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

BD 25.223

BD 25.223 Each (Exc. Vat)

BD 27.745

BD 27.745 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Maximum Operating Temperature

+55°C

Series

PR30S

Housing Material

PBT

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Standards Met

CE

Thread Size

M30

Country of Origin

China