RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
Country of Origin
China
BD 20.543
BD 20.543 Each (Exc. Vat)
BD 22.597
BD 22.597 Each (inc. VAT)
1
BD 20.543
BD 20.543 Each (Exc. Vat)
BD 22.597
BD 22.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
Country of Origin
China