Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

RS Stock No.: 237-7272Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Connector M8

Communication Protocol

IO-LINK

Light Source

Laser Light

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 52.668

BD 52.668 Each (Exc. Vat)

BD 57.935

BD 57.935 Each (inc. VAT)

RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

BD 52.668

BD 52.668 Each (Exc. Vat)

BD 57.935

BD 57.935 Each (inc. VAT)

RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Connector M8

Communication Protocol

IO-LINK

Light Source

Laser Light

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania