Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital 99 min 59 s

RS Stock No.: 328-005Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Depth

23mm

Height

66mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Width

77mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Digital 99 min 59 s

P.O.A.

RS PRO Digital 99 min 59 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Depth

23mm

Height

66mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Width

77mm

Country of Origin

China

You may be interested in