Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 150VA

RS Stock No.: 288-9865Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 20V

Output Current

2A

Power Rating

150VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 570.980

BD 570.980 Each (Exc. Vat)

BD 628.078

BD 628.078 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 150VA

BD 570.980

BD 570.980 Each (Exc. Vat)

BD 628.078

BD 628.078 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 20V, 2A, 1-Output, 150VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 20V

Output Current

2A

Power Rating

150VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

You may be interested in