Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 30V
Output Current
0 → 5A
Power Rating
150W
Number of Displays
4
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Minimum Temperature
0°C
Maximum Temperature
+40°C
Distrelec Product Id
30404049
Country of Origin
China
BD 87.874
BD 87.874 Each (Exc. Vat)
BD 96.661
BD 96.661 Each (inc. VAT)
Calibration type
No Calibration
1
BD 87.874
BD 87.874 Each (Exc. Vat)
BD 96.661
BD 96.661 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 30V
Output Current
0 → 5A
Power Rating
150W
Number of Displays
4
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Minimum Temperature
0°C
Maximum Temperature
+40°C
Distrelec Product Id
30404049
Country of Origin
China