Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 5 A, 10 A, 1-Output, 1000VA

RS Stock No.: 288-9851Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Rack Units

3 U

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 350 Vrms, 0 → 500 Vdc

Output Current

5 A, 10 A

Power Rating

1000VA

Bench Power Supply Type

AC/DC Power Source

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 1,729.640

BD 1,729.640 Each (Exc. Vat)

BD 1,902.604

BD 1,902.604 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 5 A, 10 A, 1-Output, 1000VA

BD 1,729.640

BD 1,729.640 Each (Exc. Vat)

BD 1,902.604

BD 1,902.604 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 5 A, 10 A, 1-Output, 1000VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

3 U

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 350 Vrms, 0 → 500 Vdc

Output Current

5 A, 10 A

Power Rating

1000VA

Bench Power Supply Type

AC/DC Power Source

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

You may be interested in