Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 3A, 1-Output, 180W - RS Calibrated

RS Stock No.: 123-3588Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

0 → 60V dc

Output Current

0 → 3A

Power Rating

180W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

RS Pro IPS-1603D Linear DC Power Supply

RS Pro IPS-1603D is a single output, 180 W linear DC power supply suitable for high-end precision benchtop applications. Low load and line regulation, for both constant voltage and constant current modes, ensures reliable and predictable output. Features include overload and reverse polarity protection, and internal selection for dynamic or constant load.

Features and Benefits

0.01% high regulation
Constant voltage and constant current operation
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
3 digit 0.5 inch LED display
Power source AC 100 V / 120 V / 220 V / 230 V ±10%, 50 / 60 Hz
Dimensions 254 x 152 x 349 mm

Supplied with

User manual, power cord, test lead

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 3A, 1-Output, 180W - RS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 3A, 1-Output, 180W - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

0 → 60V dc

Output Current

0 → 3A

Power Rating

180W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

RS Pro IPS-1603D Linear DC Power Supply

RS Pro IPS-1603D is a single output, 180 W linear DC power supply suitable for high-end precision benchtop applications. Low load and line regulation, for both constant voltage and constant current modes, ensures reliable and predictable output. Features include overload and reverse polarity protection, and internal selection for dynamic or constant load.

Features and Benefits

0.01% high regulation
Constant voltage and constant current operation
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
3 digit 0.5 inch LED display
Power source AC 100 V / 120 V / 220 V / 230 V ±10%, 50 / 60 Hz
Dimensions 254 x 152 x 349 mm

Supplied with

User manual, power cord, test lead