RS PRO Digital Bench Power Supply, 0 → 64V, 0 → 6A, 4-Output
RS Stock No.: 288-9855Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Outputs
4
Output Voltage
0 → 64V
Output Current
0 → 6A
Bench Power Supply Type
Programmable Power Supply
Digital/Analogue
Digital
Country of Origin
China
You may be interested in

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180WBrand: PeakTech
BD 539.436Each (Exc. Vat)
GW Instek GPP Series Series Digital Bench Power Supply, 5 V, 15 And 32 V, 1A, 4-Output, 217WBrand: GW Instek
BD 583.130Each (Exc. Vat)
Stock information temporarily unavailable.
BD 445.951
BD 445.951 Each (Exc. Vat)
BD 490.546
BD 490.546 Each (inc. VAT)
RS PRO Digital Bench Power Supply, 0 → 64V, 0 → 6A, 4-Output
Calibration type
No Calibration
1
BD 445.951
BD 445.951 Each (Exc. Vat)
BD 490.546
BD 490.546 Each (inc. VAT)
RS PRO Digital Bench Power Supply, 0 → 64V, 0 → 6A, 4-Output
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180WBrand: PeakTech
BD 539.436Each (Exc. Vat)
GW Instek GPP Series Series Digital Bench Power Supply, 5 V, 15 And 32 V, 1A, 4-Output, 217WBrand: GW Instek
BD 583.130Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber of Outputs
4
Output Voltage
0 → 64V
Output Current
0 → 6A
Bench Power Supply Type
Programmable Power Supply
Digital/Analogue
Digital
Country of Origin
China
You may be interested in

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180WBrand: PeakTech
BD 539.436Each (Exc. Vat)
GW Instek GPP Series Series Digital Bench Power Supply, 5 V, 15 And 32 V, 1A, 4-Output, 217WBrand: GW Instek
BD 583.130Each (Exc. Vat)