RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67
RS Stock No.: 279-5426Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDisplay Type
Digital
Height
152mm
Width
314mm
Depth
257mm
Weight
4.5kg
Battery Charge Time
5H
Run Time
10H
Pump Type
Gear Pump
Fluid Type
Diesel, Oil
IP Rating
IP54, IP67
Viscosity Range
320cSt
Series
Particle Pal
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 7,355.012
BD 7,355.012 Each (Exc. Vat)
BD 8,090.513
BD 8,090.513 Each (inc. VAT)
RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67
1
BD 7,355.012
BD 7,355.012 Each (Exc. Vat)
BD 8,090.513
BD 8,090.513 Each (inc. VAT)
RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
Digital
Height
152mm
Width
314mm
Depth
257mm
Weight
4.5kg
Battery Charge Time
5H
Run Time
10H
Pump Type
Gear Pump
Fluid Type
Diesel, Oil
IP Rating
IP54, IP67
Viscosity Range
320cSt
Series
Particle Pal
Country of Origin
United Kingdom