RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max

RS Stock No.: 296-568Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Absolute Maximum Temperature Measurement

+28°C

Country of Origin

China

Stock information temporarily unavailable.

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Absolute Maximum Temperature Measurement

+28°C

Country of Origin

China