Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel

RS Stock No.: 896-6888Brand: RS PRODistrelec Article No.: 30405960
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 240 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

65mm

Battery Life

6yr

Distrelec Product Id

30405960

Country of Origin

India

Stock information temporarily unavailable.

BD 35.560

BD 35.560 Each (Exc. Vat)

BD 39.116

BD 39.116 Each (inc. VAT)

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel

BD 35.560

BD 35.560 Each (Exc. Vat)

BD 39.116

BD 39.116 Each (inc. VAT)

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.560
5 - 9BD 34.135
10+BD 33.035

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 240 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

65mm

Battery Life

6yr

Distrelec Product Id

30405960

Country of Origin

India