Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Height Gauge, max. measurement 300mm

RS Stock No.: 841-2546Brand: RS PRO
brand-logo
View all in Height Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

300mm

Accuracy

0.04 mm

Resolution

0.01 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Material

Steel

Display Type

Digital

Battery Type

SR44

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Height Gauge, max. measurement 300mm

P.O.A.

RS PRO Digital Height Gauge, max. measurement 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

300mm

Accuracy

0.04 mm

Resolution

0.01 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Material

Steel

Display Type

Digital

Battery Type

SR44

Country of Origin

China

You may be interested in