RS PRO Digital, LCD Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max - RS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
1A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Current Measurement
1A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
28°C
True RMS
No
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
120g
Height
33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Battery Type
AAA
Safety Category Voltage
600V
Width
63mm
Best AC Current Accuracy
±1.5%
Length
130mm
Dimensions
130 x 63 x 33mm
Best DC Voltage Accuracy
±0.5%
Country of Origin
China
BD 48.120
BD 48.120 Each (Exc. Vat)
BD 52.932
BD 52.932 Each (inc. VAT)
1
BD 48.120
BD 48.120 Each (Exc. Vat)
BD 52.932
BD 52.932 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
1A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Current Measurement
1A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
28°C
True RMS
No
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
120g
Height
33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Battery Type
AAA
Safety Category Voltage
600V
Width
63mm
Best AC Current Accuracy
±1.5%
Length
130mm
Dimensions
130 x 63 x 33mm
Best DC Voltage Accuracy
±0.5%
Country of Origin
China