RS PRO Digital Process Indicator for Current, Voltage, 71mm x 29mm

RS Stock No.: 198-1166Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Current, Voltage

Display Type

Digital

Cutout Height

71mm

Cutout Width

29mm

Number Of Digits

4

Depth

62.5mm

Meter Type

Process Indicator

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 68.162

BD 68.162 Each (Exc. Vat)

BD 74.978

BD 74.978 Each (inc. VAT)

RS PRO Digital Process Indicator for Current, Voltage, 71mm x 29mm

BD 68.162

BD 68.162 Each (Exc. Vat)

BD 74.978

BD 74.978 Each (inc. VAT)

RS PRO Digital Process Indicator for Current, Voltage, 71mm x 29mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Current, Voltage

Display Type

Digital

Cutout Height

71mm

Cutout Width

29mm

Number Of Digits

4

Depth

62.5mm

Meter Type

Process Indicator

Country of Origin

Turkey