Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 % Accuracy

RS Stock No.: 489-3115Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.45 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

152mm

Width

72mm

Height

37mm

Dimensions

152 x 72 x 37mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

300g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 % Accuracy

P.O.A.

RS PRO Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.45 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

152mm

Width

72mm

Height

37mm

Dimensions

152 x 72 x 37mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

300g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China