RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Number Of Digits
4
Display Type
LED
Cutout Height
43.5mm
Cutout Width
92mm
Depth
68mm
Digit Height
14 mm
Meter Accuracy
±0.5 + 1 Digit %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
60 → 600 (Input)V
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
BT14
Country of Origin
India
Product details
RS Pro Digital Voltmeter- 3 Phase
RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.
Features and Benefits
4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values
RS Pro
BD 29.711
BD 29.711 Each (Exc. Vat)
BD 32.682
BD 32.682 Each (inc. VAT)
1
BD 29.711
BD 29.711 Each (Exc. Vat)
BD 32.682
BD 32.682 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Number Of Digits
4
Display Type
LED
Cutout Height
43.5mm
Cutout Width
92mm
Depth
68mm
Digit Height
14 mm
Meter Accuracy
±0.5 + 1 Digit %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
60 → 600 (Input)V
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
BT14
Country of Origin
India
Product details
RS Pro Digital Voltmeter- 3 Phase
RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.
Features and Benefits
4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values