RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm

RS Stock No.: 179-7576Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Number Of Digits

4

Display Type

Digital

Cutout Height

90mm

Cutout Width

90mm

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1.0

Meter Type

Voltmeter

Country of Origin

India

BD 32.252

BD 32.252 Each (Exc. Vat)

BD 35.477

BD 35.477 Each (inc. VAT)

RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm

BD 32.252

BD 32.252 Each (Exc. Vat)

BD 35.477

BD 35.477 Each (inc. VAT)

RS PRO Digital Voltmeter, Digital Display 4-Digits Class 1.0, 90 x 90 x 55 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Digits

4

Display Type

Digital

Cutout Height

90mm

Cutout Width

90mm

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1.0

Meter Type

Voltmeter

Country of Origin

India