Technical Document
Specifications
Brand
RS ProDisplay Type
LED
Cutout Height
39mm
Cutout Width
43mm
Depth
49mm
Minimum Temperature
-40°C
Meter Type
Battery Meter
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
BD 18.722
BD 18.722 Each (Exc. Vat)
BD 20.594
BD 20.594 Each (inc. VAT)
RS PRO Digital Voltmeter, LED Display
1
BD 18.722
BD 18.722 Each (Exc. Vat)
BD 20.594
BD 20.594 Each (inc. VAT)
RS PRO Digital Voltmeter, LED Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
LED
Cutout Height
39mm
Cutout Width
43mm
Depth
49mm
Minimum Temperature
-40°C
Meter Type
Battery Meter
Maximum Temperature
+85°C
Country of Origin
China