RS PRO Digital Voltmeter, LED Display

RS Stock No.: 180-9263Brand: RS PRODistrelec Article No.: 30402784
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

39mm

Cutout Width

43mm

Depth

49mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 29.337

BD 29.337 Each (Exc. Vat)

BD 32.271

BD 32.271 Each (inc. VAT)

RS PRO Digital Voltmeter, LED Display

BD 29.337

BD 29.337 Each (Exc. Vat)

BD 32.271

BD 32.271 Each (inc. VAT)

RS PRO Digital Voltmeter, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

39mm

Cutout Width

43mm

Depth

49mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in