RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display
RS Stock No.: 261-5009Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China
Stock information temporarily unavailable.
BD 19.420
BD 19.420 Each (Exc. Vat)
BD 21.362
BD 21.362 Each (inc. VAT)
RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display
1
BD 19.420
BD 19.420 Each (Exc. Vat)
BD 21.362
BD 21.362 Each (inc. VAT)
RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 19.420 |
10 - 24 | BD 18.838 |
25 - 49 | BD 17.974 |
50+ | BD 15.895 |
Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China