RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

RS Stock No.: 261-5010Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

Vdc

Display Type

LED Bar Graph Display

Cutout Height

22.5mm

Cutout Width

45.5mm

Depth

28.3mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+65°C

Country of Origin

China

Stock information temporarily unavailable.

BD 19.415

BD 19.415 Each (Exc. Vat)

BD 21.357

BD 21.357 Each (inc. VAT)

RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

BD 19.415

BD 19.415 Each (Exc. Vat)

BD 21.357

BD 21.357 Each (inc. VAT)

RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 19.415
10 - 24BD 18.832
25 - 49BD 17.924
50+BD 15.840

Technical Document

Specifications

Brand

RS Pro

Current Type

Vdc

Display Type

LED Bar Graph Display

Cutout Height

22.5mm

Cutout Width

45.5mm

Depth

28.3mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+65°C

Country of Origin

China