RS PRO Digital Voltmeter Vdc, LED Bar Graph Display Display

Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China
BD 20.026
BD 20.026 Each (Exc. Vat)
BD 22.029
BD 22.029 Each (inc. VAT)
1
BD 20.026
BD 20.026 Each (Exc. Vat)
BD 22.029
BD 22.029 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 20.026 |
10 - 24 | BD 19.426 |
25 - 49 | BD 18.579 |
50+ | BD 16.428 |
Technical Document
Specifications
Brand
RS ProCurrent Type
Vdc
Display Type
LED Bar Graph Display
Cutout Height
22.5mm
Cutout Width
45.5mm
Depth
28.3mm
Minimum Temperature
-20°C
Meter Type
Battery Meter
Maximum Temperature
+65°C
Country of Origin
China