RS PRO DIN Rail Enclosure Enclosure Type, 110 x 75 x 50mm, Polycarbonate, Polystyrene DIN Rail Enclosure

Technical Document
Specifications
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
Polycarbonate, Polystyrene
Length
110mm
Dimensions
110 x 75 x 50mm
Width
75mm
Height
50mm
Maximum Terminals
12
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Enclosure Rating
IP40
Special Features
Plug In
Internal Mounting Type
PCB Mounted
Terminal Type
Screw
Standards Met
EN 50022, RoHS
Country of Origin
Germany
Product details
RS PRO DIN Rail Enclosure Polycarbonate, Polystyrene, IP40
This range of Polycarbonate and Polystyrene DIN rail enclosures from our trusted and reliable own brand RS PRO offers a selection of durable 2-part enclosures offering 12 screw terminal and PCB installation support. These DIN rail mounting enclosures are manufactured with polycarbonate plastic and polystyrene, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures also offer a wide operating temperature range of -10°C → +80°C and an IP rating of IP40.
Features and Benefits
• Two part clip together construction of Polycarbonate and Polystyrene providing a lightweight yet durable enclosure
• Can be fitted to a DIN rail which conforms to the requirements of EN50022 or wall mounted with 2 screws
• Available in a variety of sizes
• Upper part contains 12 screw terminals rated up to 10A (max cable dia. 2.5 mm)
• Lower part has integral support for PCBs up to 2 mm thick
• Operating temperature range: -10 to +80°C
• IP40 rated
Common Applications
These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
What is the IP rating?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This range of enclosures offers an IP40 rating, providing protection from tools and small wires. This enclosure is not waterproof and should not be used outdoors.
What is a DIN rail enclosure?
DIN rail instrument enclosures can provide protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a DIN rail enclosure
An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.
Are DIN rail enclosures available in other materials?
Enclosures for DIN rails tend to be manufactured using plastic such as ABS, however, there are also metal enclosures and aluminium enclosures.
BD 10.130
BD 10.130 Each (Exc. Vat)
BD 11.143
BD 11.143 Each (inc. VAT)
1
BD 10.130
BD 10.130 Each (Exc. Vat)
BD 11.143
BD 11.143 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
Polycarbonate, Polystyrene
Length
110mm
Dimensions
110 x 75 x 50mm
Width
75mm
Height
50mm
Maximum Terminals
12
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Enclosure Rating
IP40
Special Features
Plug In
Internal Mounting Type
PCB Mounted
Terminal Type
Screw
Standards Met
EN 50022, RoHS
Country of Origin
Germany
Product details
RS PRO DIN Rail Enclosure Polycarbonate, Polystyrene, IP40
This range of Polycarbonate and Polystyrene DIN rail enclosures from our trusted and reliable own brand RS PRO offers a selection of durable 2-part enclosures offering 12 screw terminal and PCB installation support. These DIN rail mounting enclosures are manufactured with polycarbonate plastic and polystyrene, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures also offer a wide operating temperature range of -10°C → +80°C and an IP rating of IP40.
Features and Benefits
• Two part clip together construction of Polycarbonate and Polystyrene providing a lightweight yet durable enclosure
• Can be fitted to a DIN rail which conforms to the requirements of EN50022 or wall mounted with 2 screws
• Available in a variety of sizes
• Upper part contains 12 screw terminals rated up to 10A (max cable dia. 2.5 mm)
• Lower part has integral support for PCBs up to 2 mm thick
• Operating temperature range: -10 to +80°C
• IP40 rated
Common Applications
These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
What is the IP rating?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This range of enclosures offers an IP40 rating, providing protection from tools and small wires. This enclosure is not waterproof and should not be used outdoors.
What is a DIN rail enclosure?
DIN rail instrument enclosures can provide protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a DIN rail enclosure
An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.
Are DIN rail enclosures available in other materials?
Enclosures for DIN rails tend to be manufactured using plastic such as ABS, however, there are also metal enclosures and aluminium enclosures.