RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 s → 100h
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
8A
Maximum Voltage
230V
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
12V
Length
89mm
Maximum Operating Temperature
+60°C
Depth
92mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
BD 21.120
BD 21.120 Each (Exc. Vat)
BD 23.232
BD 23.232 Each (inc. VAT)
1
BD 21.120
BD 21.120 Each (Exc. Vat)
BD 23.232
BD 23.232 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 21.120 |
5+ | BD 20.251 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 s → 100h
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
8A
Maximum Voltage
230V
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
12V
Length
89mm
Maximum Operating Temperature
+60°C
Depth
92mm
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom