RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 100h, 1-Function, SPDT

RS Stock No.: 119-805Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

235V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

12V

Power Supply

External

Length

91mm

Maximum Operating Temperature

+55°C

Depth

65.4mm

Minimum Operating Temperature

-20°C

Time Delay

100h

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 12.133

BD 12.133 Each (Exc. Vat)

BD 13.346

BD 13.346 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 100h, 1-Function, SPDT

BD 12.133

BD 12.133 Each (Exc. Vat)

BD 13.346

BD 13.346 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac, 3-Contact, 0.1 → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

235V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

12V

Power Supply

External

Length

91mm

Maximum Operating Temperature

+55°C

Depth

65.4mm

Minimum Operating Temperature

-20°C

Time Delay

100h

Country of Origin

Turkey