Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

RS Stock No.: 178-3459Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

1CO

Width

65mm

Minimum Voltage

12V ac/dc

Power Supply

External

Length

18mm

Maximum Operating Temperature

+60°C

Depth

85mm

Minimum Operating Temperature

-10°C

Country of Origin

India

Stock information temporarily unavailable.

BD 25.363

BD 25.363 Each (Exc. Vat)

BD 27.899

BD 27.899 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

BD 25.363

BD 25.363 Each (Exc. Vat)

BD 27.899

BD 27.899 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.363
5 - 9BD 24.350
10+BD 23.572

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

1CO

Width

65mm

Minimum Voltage

12V ac/dc

Power Supply

External

Length

18mm

Maximum Operating Temperature

+60°C

Depth

85mm

Minimum Operating Temperature

-10°C

Country of Origin

India