RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 0.1 → 99min, 2-Function, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac, 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON/OFF Delay
Time Range
0.1 → 99min
Number of Contacts
3
Number of Timer Functions
2
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V ac, 24V dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
23.15mm
Minimum Voltage
24V
Length
94.6mm
Maximum Operating Temperature
+55°C
Depth
57.75mm
Minimum Operating Temperature
-20°C
Time Delay
99min
Country of Origin
Turkey
BD 16.610
BD 16.610 Each (Exc. Vat)
BD 18.271
BD 18.271 Each (inc. VAT)
1
BD 16.610
BD 16.610 Each (Exc. Vat)
BD 18.271
BD 18.271 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac, 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON/OFF Delay
Time Range
0.1 → 99min
Number of Contacts
3
Number of Timer Functions
2
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V ac, 24V dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
23.15mm
Minimum Voltage
24V
Length
94.6mm
Maximum Operating Temperature
+55°C
Depth
57.75mm
Minimum Operating Temperature
-20°C
Time Delay
99min
Country of Origin
Turkey