RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Relay, Relay-CO, SSR, 24 V ac/dc Supply

RS Stock No.: 144-8679Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, Relay-CO, SSR

Supply Voltage

24 V ac/dc

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Communication Module Available

Yes

Display Type

OLED

IP Rating

IP20

Range

MAXVU RAIL

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 252.928

BD 252.928 Each (Exc. Vat)

BD 278.221

BD 278.221 Each (inc. VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Relay, Relay-CO, SSR, 24 V ac/dc Supply

BD 252.928

BD 252.928 Each (Exc. Vat)

BD 278.221

BD 278.221 Each (inc. VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Relay, Relay-CO, SSR, 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, Relay-CO, SSR

Supply Voltage

24 V ac/dc

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Communication Module Available

Yes

Display Type

OLED

IP Rating

IP20

Range

MAXVU RAIL

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Country of Origin

United Kingdom