Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Disc Mounting Kit for use with Toroidal Transformer

RS Stock No.: 124-9382Brand: RS PRODistrelec Article No.: 30402642
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Disc Mounting Kit

For Use With

Toroidal Transformer

Overall Depth

7mm

Material

MS-CRCA

Overall Dimensions

110 (Dia.) x 7mm

Product details

Toroid Transformer Mounting Accessories

Mounting disks for mounting toroidal transformers between 15 and 225VA

Stock information temporarily unavailable.

BD 5.302

BD 2.651 Each (In a Pack of 2) (Exc. Vat)

BD 5.832

BD 2.916 Each (In a Pack of 2) (inc. VAT)

RS PRO, Disc Mounting Kit for use with Toroidal Transformer

BD 5.302

BD 2.651 Each (In a Pack of 2) (Exc. Vat)

BD 5.832

BD 2.916 Each (In a Pack of 2) (inc. VAT)

RS PRO, Disc Mounting Kit for use with Toroidal Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 98BD 2.651BD 5.302
100+BD 2.468BD 4.935

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Disc Mounting Kit

For Use With

Toroidal Transformer

Overall Depth

7mm

Material

MS-CRCA

Overall Dimensions

110 (Dia.) x 7mm

Product details

Toroid Transformer Mounting Accessories

Mounting disks for mounting toroidal transformers between 15 and 225VA