RS PRO Beige, 4mm², Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Beige
American Wire Gauge
22 → 14AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
10 (IEC) A, 15 (CSA) A, 15 (UL) A
Country of Origin
Taiwan, Province Of China
Product details
Screw Disconnect Terminal Blocks
Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail
BD 7.950
BD 0.795 Each (In a Pack of 10) (Exc. Vat)
BD 8.745
BD 0.875 Each (In a Pack of 10) (inc. VAT)
10
BD 7.950
BD 0.795 Each (In a Pack of 10) (Exc. Vat)
BD 8.745
BD 0.875 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Beige
American Wire Gauge
22 → 14AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
10 (IEC) A, 15 (CSA) A, 15 (UL) A
Country of Origin
Taiwan, Province Of China
Product details
Screw Disconnect Terminal Blocks
Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail