Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Document Sleeve 220mm x 297mm

RS Stock No.: 733-952Brand: RS PRODistrelec Article No.: 30418859
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Document Sleeve

Quantity Included

100

Width

220mm

Height

297mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30418859

Country of Origin

Italy

Product details

Static Dissipative Document Sleeves

Static Dissipative Sheet Protectors are non-static generating while at the same time protecting documents that are placed into the sheet protector. These products are designed for ESD controlled areas where there are ESD sensitive devices.
Static Dissipative Sheet Protectors are made from durable static dissipative polypropylene plastic. Ink from photo copies will not stick to it. Each sheet protector is printed with the ESD protective symbol to clearly identify it as static dissipative.

For use with static dissipative ring binders

You may be interested in
Static dissipative document A3 sleeve
P.O.A.1 Box of 100 (Exc. Vat)
RS PRO Clear Binder 235mm x 315mm
BD 21.2111 Bag of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 33.831

BD 33.831 1 Box of 100 (Exc. Vat)

BD 37.214

BD 37.214 1 Box of 100 (inc. VAT)

RS PRO Document Sleeve 220mm x 297mm

BD 33.831

BD 33.831 1 Box of 100 (Exc. Vat)

BD 37.214

BD 37.214 1 Box of 100 (inc. VAT)

RS PRO Document Sleeve 220mm x 297mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 33.831
10 - 19BD 33.091
20+BD 32.624
You may be interested in
Static dissipative document A3 sleeve
P.O.A.1 Box of 100 (Exc. Vat)
RS PRO Clear Binder 235mm x 315mm
BD 21.2111 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Document Sleeve

Quantity Included

100

Width

220mm

Height

297mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30418859

Country of Origin

Italy

Product details

Static Dissipative Document Sleeves

Static Dissipative Sheet Protectors are non-static generating while at the same time protecting documents that are placed into the sheet protector. These products are designed for ESD controlled areas where there are ESD sensitive devices.
Static Dissipative Sheet Protectors are made from durable static dissipative polypropylene plastic. Ink from photo copies will not stick to it. Each sheet protector is printed with the ESD protective symbol to clearly identify it as static dissipative.

For use with static dissipative ring binders

You may be interested in
Static dissipative document A3 sleeve
P.O.A.1 Box of 100 (Exc. Vat)
RS PRO Clear Binder 235mm x 315mm
BD 21.2111 Bag of 5 (Exc. Vat)