RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 725-5529Brand: RS PRODistrelec Article No.: 30395352
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

225mm

Enclosure

Yes

Overall Width

110mm

Overall Depth

148mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Distrelec Product Id

30395352

Country of Origin

Italy

Product details

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

You may be interested in
Stock information temporarily unavailable.

BD 78.634

BD 78.634 Each (Exc. Vat)

BD 86.497

BD 86.497 Each (inc. VAT)

RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65

BD 78.634

BD 78.634 Each (Exc. Vat)

BD 86.497

BD 86.497 Each (inc. VAT)

RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

225mm

Enclosure

Yes

Overall Width

110mm

Overall Depth

148mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Distrelec Product Id

30395352

Country of Origin

Italy

Product details

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

You may be interested in