Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc

RS Stock No.: 122-0715Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500 (dc)mA

Switching Voltage

50V dc

Operating Gap

5mm

Colour

White

Depth

14 mm

Height

14 mm

Width

60mm

Country of Origin

United Kingdom

Product details

RS Pro Surface Mount Proximity Switch and Magnet Set

Cable type or terminal type surface mount switches. Cable type comes fitted with 300mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have a separate tamper loop or terminals for maximum security as described in BS 4737.

RS 122-0715
Normally open
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)

RS 122-0719
Normally open with supervisory loop
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)
Operating temperature -10° to +85° Celsius
Cable length 500mm
24 AWG 4 core PVC insulatedc able
Supplied with fixing screws

Standards

BS 4737 Part 3

Stock information temporarily unavailable.

BD 3.538

BD 3.538 Each (Exc. Vat)

BD 3.892

BD 3.892 Each (inc. VAT)

RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc

BD 3.538

BD 3.538 Each (Exc. Vat)

BD 3.892

BD 3.892 Each (inc. VAT)

RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500 (dc)mA

Switching Voltage

50V dc

Operating Gap

5mm

Colour

White

Depth

14 mm

Height

14 mm

Width

60mm

Country of Origin

United Kingdom

Product details

RS Pro Surface Mount Proximity Switch and Magnet Set

Cable type or terminal type surface mount switches. Cable type comes fitted with 300mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have a separate tamper loop or terminals for maximum security as described in BS 4737.

RS 122-0715
Normally open
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)

RS 122-0719
Normally open with supervisory loop
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)
Operating temperature -10° to +85° Celsius
Cable length 500mm
24 AWG 4 core PVC insulatedc able
Supplied with fixing screws

Standards

BS 4737 Part 3