RS PRO Double Ended Open Spanner, 17mm, Metric, Double Ended

RS Stock No.: 495-3813Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

17 mm, 19mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

BD 5.709

BD 5.709 Each (Exc. Vat)

BD 6.280

BD 6.280 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 17mm, Metric, Double Ended

BD 5.709

BD 5.709 Each (Exc. Vat)

BD 6.280

BD 6.280 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 17mm, Metric, Double Ended
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

17 mm, 19mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China