Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Double Ended Open Spanner, 6mm, Metric, Double Ended

RS Stock No.: 495-3784Brand: RS PRODistrelec Article No.: 30403250
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

6 mm, 7mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

6 x 7 mm

Distrelec Product Id

30403250

Country of Origin

China

Product details

RS Pro Open Ended Spanner

RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes

Stock information temporarily unavailable.

BD 2.026

BD 2.026 Each (Exc. Vat)

BD 2.229

BD 2.229 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 6mm, Metric, Double Ended

BD 2.026

BD 2.026 Each (Exc. Vat)

BD 2.229

BD 2.229 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 6mm, Metric, Double Ended
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

6 mm, 7mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

6 x 7 mm

Distrelec Product Id

30403250

Country of Origin

China

Product details

RS Pro Open Ended Spanner

RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes