RS PRO Double Scissor Lift Table, 700kg load capacity
RS Stock No.: 684-3862Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLifting Mechanism
Double Scissor
Load Capacity
700kg
Platform Dimensions
1010 x 520mm
Maximum Height
1400mm
Minimum Height
490mm
Platform Length
1010mm
Platform Width
520mm
Country of Origin
China
Stock information temporarily unavailable.
BD 1,683.896
BD 1,683.896 Each (Exc. Vat)
BD 1,852.286
BD 1,852.286 Each (inc. VAT)
RS PRO Double Scissor Lift Table, 700kg load capacity
1
BD 1,683.896
BD 1,683.896 Each (Exc. Vat)
BD 1,852.286
BD 1,852.286 Each (inc. VAT)
RS PRO Double Scissor Lift Table, 700kg load capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLifting Mechanism
Double Scissor
Load Capacity
700kg
Platform Dimensions
1010 x 520mm
Maximum Height
1400mm
Minimum Height
490mm
Platform Length
1010mm
Platform Width
520mm
Country of Origin
China