RS PRO Double Triode Thermionic Valve, B9A Base, 2.75W, 12.6V, 22.5 (Dia.) x 57mm

RS Stock No.: 678-4105Brand: RS PRO
brand-logo
View all in Vacuum Tubes

Technical Document

Specifications

Brand

RS Pro

Heater Current

0.15 A, 0.3A

Heater Voltage

12.6 V, 6.3V

Voltage Output

300V

Anode Power

2.75W

Base Type

B9A

Pin Count

9

Dimensions

22.5 (Dia.) x 57mm

Body Length

50mm

Diameter

22.5mm

Overall Length

57mm

Country of Origin

China

Product details

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set


RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal

Stock information temporarily unavailable.

BD 4.554

BD 4.554 Each (Exc. Vat)

BD 5.009

BD 5.009 Each (inc. VAT)

RS PRO Double Triode Thermionic Valve, B9A Base, 2.75W, 12.6V, 22.5 (Dia.) x 57mm

BD 4.554

BD 4.554 Each (Exc. Vat)

BD 5.009

BD 5.009 Each (inc. VAT)

RS PRO Double Triode Thermionic Valve, B9A Base, 2.75W, 12.6V, 22.5 (Dia.) x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 4.554
2 - 4BD 4.372
5+BD 4.235

Technical Document

Specifications

Brand

RS Pro

Heater Current

0.15 A, 0.3A

Heater Voltage

12.6 V, 6.3V

Voltage Output

300V

Anode Power

2.75W

Base Type

B9A

Pin Count

9

Dimensions

22.5 (Dia.) x 57mm

Body Length

50mm

Diameter

22.5mm

Overall Length

57mm

Country of Origin

China

Product details

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set


RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal