RS PRO Double Tube Clamp for 15mm tube

RS Stock No.: 145-9763Brand: RS PRO
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

15mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Double

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

Stock information temporarily unavailable.

BD 16.566

BD 16.566 1 Bag of 5 (Exc. Vat)

BD 18.223

BD 18.223 1 Bag of 5 (inc. VAT)

RS PRO Double Tube Clamp for 15mm tube

BD 16.566

BD 16.566 1 Bag of 5 (Exc. Vat)

BD 18.223

BD 18.223 1 Bag of 5 (inc. VAT)

RS PRO Double Tube Clamp for 15mm tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

15mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Double

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws