Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 265-7679Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

115.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 115.5mm

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

115.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 115.5mm

Country of Origin

Spain

You may be interested in