Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Draw Wire 15m

RS Stock No.: 290-2627Brand: RS PRO
brand-logo
View all in Draw Wires & Fish Tapes

Technical Document

Specifications

Brand

RS Pro

Length

15m

Maximum Length

15m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Tape

Country of Origin

United States

Product details

Non-Conductive Nylon Coated Fibreglass

3/16in wire diameter
50ft length of nylon coated fibreglass coiled tape
Housed in an impact-resistant case
Improved handle design
Durable oversized non-slip handle giving a secured grip even with a gloved hand
Non-conductive properties allow working near energised installations
Outer coating reduces friction and jamming, and will not abrade existing wiring or plastic conduit

Wiremans Fish Tapes

Steel and nylon tapes that enable wires and cables to be drawn through conduit and trunking etc.

Stock information temporarily unavailable.

BD 75.532

BD 75.532 Each (Exc. Vat)

BD 83.085

BD 83.085 Each (inc. VAT)

RS PRO Draw Wire 15m

BD 75.532

BD 75.532 Each (Exc. Vat)

BD 83.085

BD 83.085 Each (inc. VAT)

RS PRO Draw Wire 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 75.532
10 - 49BD 73.059
50+BD 70.481

Technical Document

Specifications

Brand

RS Pro

Length

15m

Maximum Length

15m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Tape

Country of Origin

United States

Product details

Non-Conductive Nylon Coated Fibreglass

3/16in wire diameter
50ft length of nylon coated fibreglass coiled tape
Housed in an impact-resistant case
Improved handle design
Durable oversized non-slip handle giving a secured grip even with a gloved hand
Non-conductive properties allow working near energised installations
Outer coating reduces friction and jamming, and will not abrade existing wiring or plastic conduit

Wiremans Fish Tapes

Steel and nylon tapes that enable wires and cables to be drawn through conduit and trunking etc.