RS PRO Drive Belt, 1000mm Length

Technical Document
Specifications
Brand
RS ProInside Length
965mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1000mm
Country of Origin
China
BD 3.580
BD 3.580 Each (Exc. Vat)
BD 3.938
BD 3.938 Each (inc. VAT)
1
BD 3.580
BD 3.580 Each (Exc. Vat)
BD 3.938
BD 3.938 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.580 |
5 - 9 | BD 3.512 |
10 - 24 | BD 3.502 |
25+ | BD 3.486 |
Technical Document
Specifications
Brand
RS ProInside Length
965mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1000mm
Country of Origin
China