Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, 760mm Length

RS Stock No.: 205-6708Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Inside Length

730mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

760mm

Country of Origin

China

Stock information temporarily unavailable.

BD 2.728

BD 2.728 Each (Exc. Vat)

BD 3.001

BD 3.001 Each (inc. VAT)

RS PRO Drive Belt, 760mm Length

BD 2.728

BD 2.728 Each (Exc. Vat)

BD 3.001

BD 3.001 Each (inc. VAT)

RS PRO Drive Belt, 760mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.728
5 - 9BD 2.673
10 - 24BD 2.668
25+BD 2.656

Technical Document

Specifications

Brand

RS Pro

Inside Length

730mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

760mm

Country of Origin

China