Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, 929mm Length

RS Stock No.: 205-6723Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Inside Length

889mm

Series

BX

Top Width

17mm

Height

11mm

Material

Rubber

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

929mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.560

BD 4.560 Each (Exc. Vat)

BD 5.016

BD 5.016 Each (inc. VAT)

RS PRO Drive Belt, 929mm Length

BD 4.560

BD 4.560 Each (Exc. Vat)

BD 5.016

BD 5.016 Each (inc. VAT)

RS PRO Drive Belt, 929mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.560
5 - 9BD 4.475
10 - 24BD 4.455
25+BD 4.440

Technical Document

Specifications

Brand

RS Pro

Inside Length

889mm

Series

BX

Top Width

17mm

Height

11mm

Material

Rubber

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

929mm

Country of Origin

China