RS PRO Drive Belt, belt section B, 1320mm Length

RS Stock No.: 471-768Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

B

Outer Length

1389mm

Datum Length

1360mm

Inside Length

1320mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1320mm

Country of Origin

India

Product details

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Features and Benefits

  • B Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPB Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.580

BD 8.580 Each (Exc. Vat)

BD 9.438

BD 9.438 Each (inc. VAT)

RS PRO Drive Belt, belt section B, 1320mm Length

BD 8.580

BD 8.580 Each (Exc. Vat)

BD 9.438

BD 9.438 Each (inc. VAT)

RS PRO Drive Belt, belt section B, 1320mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.580
5 - 9BD 8.564
10 - 24BD 8.536
25+BD 8.508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Belt Section

B

Outer Length

1389mm

Datum Length

1360mm

Inside Length

1320mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1320mm

Country of Origin

India

Product details

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Features and Benefits

  • B Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPB Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more