Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, belt section SPB, 2060mm Length

RS Stock No.: 173-9992Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPB

Outer Length

2082mm

Datum Length

2060mm

Inside Length

2000mm

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

2060mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.290

BD 12.290 Each (Exc. Vat)

BD 13.519

BD 13.519 Each (inc. VAT)

RS PRO Drive Belt, belt section SPB, 2060mm Length

BD 12.290

BD 12.290 Each (Exc. Vat)

BD 13.519

BD 13.519 Each (inc. VAT)

RS PRO Drive Belt, belt section SPB, 2060mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.290
5 - 9BD 12.248
10 - 24BD 12.212
25+BD 12.154
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPB

Outer Length

2082mm

Datum Length

2060mm

Inside Length

2000mm

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

2060mm

Country of Origin

China

You may be interested in